Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-222MECCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2288762RL
Cut Tape2288762
Product RangePFL2512 Series
Also Known AsPFL2512-222MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.570 | CNY42.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY7.660 (CNY8.6558) |
| 250+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2000+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-222MECCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2288762RL
Cut Tape2288762
Product RangePFL2512 Series
Also Known AsPFL2512-222MEB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)870mA
Product RangePFL2512 Series
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.22mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PFL2512 Series
DC Resistance Max
0.27ohm
Product Length
2.79mm
Product Height
1.22mm
RMS Current (Irms)
1A
Saturation Current (Isat)
870mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
