Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT PFL2512-152MEC Power Inductor (SMD), 1.5 µH, 1.2 A, Shielded, 1.4 A, PFL2512 Series, 1008 [2510 Metric]](https://www.element14.cn/productimages/standard/en_GB/COILCRAFTPFL2512-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-152MECCopy
Order Code
Re-Reel2288761RL
Cut Tape2288761
Product RangePFL2512 Series
Also Known AsPFL2512-152MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.570 | CNY42.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY7.660 (CNY8.6558) |
| 250+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2000+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-152MECCopy
Order Code
Re-Reel2288761RL
Cut Tape2288761
Product RangePFL2512 Series
Also Known AsPFL2512-152MEB
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangePFL2512 Series
Inductor Case / Package1008 [2510 Metric]
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.22mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PFL2512 Series
DC Resistance Max
0.185ohm
Product Length
2.79mm
Product Height
1.22mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.4A
Inductor Case / Package
1008 [2510 Metric]
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
