Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT PFL2510-222MEC Power Inductor (SMD), 2.2 µH, 1.1 A, Shielded, 850 mA, PFL2510 Series, 1008 [2510 Metric]](https://www.element14.cn/productimages/standard/en_GB/COILCRAFTPFL2510-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2510-222MECCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2288754RL
Cut Tape2288754
Product RangePFL2510 Series
Also Known AsPFL2510-222MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.570 | CNY42.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY7.660 (CNY8.6558) |
| 250+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2000+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2510-222MECCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2288754RL
Cut Tape2288754
Product RangePFL2510 Series
Also Known AsPFL2510-222MEB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangePFL2510 Series
Inductor Case / Package1008 [2510 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PFL2510 Series
DC Resistance Max
0.24ohm
Product Length
2.79mm
Product Height
1.02mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
850mA
Inductor Case / Package
1008 [2510 Metric]
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
