Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-271MRW
Order Code
Re-Reel2288727RL
Cut Tape2288727
Product RangePFL1005 Series
Also Known AsPFL1005-271MRU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.950 | CNY34.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2000+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-271MRW
Order Code
Re-Reel2288727RL
Cut Tape2288727
Product RangePFL1005 Series
Also Known AsPFL1005-271MRU
Technical Datasheet
Inductance270nH
RMS Current (Irms)910mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangePFL1005 Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Product Range
PFL1005 Series
DC Resistance Max
0.24ohm
Product Length
1.14mm
Product Height
0.71mm
RMS Current (Irms)
910mA
Saturation Current (Isat)
450mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
