Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-102MRUCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288731RL
Cut Tape2288731
Product RangePFL1005 Series
Your Part Number
1,650 In Stock
Need more?
1,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.950 | CNY34.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2000+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-102MRUCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288731RL
Cut Tape2288731
Product RangePFL1005 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Product RangePFL1005 Series
Inductor Case / Package-
DC Resistance Max1.08ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PFL1005 series shielded Power Inductor with ferrite core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Halogen-free
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PFL1005 Series
DC Resistance Max
1.08ohm
Product Length
1.14mm
Product Height
0.71mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
270mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
