Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-101MRWCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288725RL
Cut Tape2288725
Product RangePFL1005 Series
Also Known AsPFL1005-101MRU
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.060 | CNY35.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.060 (CNY7.9778) |
| 50+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2000+ | CNY3.910 (CNY4.4183) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-101MRWCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288725RL
Cut Tape2288725
Product RangePFL1005 Series
Also Known AsPFL1005-101MRU
Technical Datasheet
Inductance100nH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangePFL1005 Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
PFL1005 Series
DC Resistance Max
0.075ohm
Product Length
1.14mm
Product Height
0.71mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
