Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-391MEC
Order Code2343805
Product RangePFD3215 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY13.600 (CNY15.368) |
| 10000+ | CNY12.060 (CNY13.6278) |
| 20000+ | CNY10.600 (CNY11.978) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY27,200.00 (CNY30,736.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-391MEC
Order Code2343805
Product RangePFD3215 Series
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel390nH
RMS Current, Parallel980mA
Saturation Current, Parallel2.1A
DC Resistance Max, Parallel0.07ohm
Leakage Inductance80nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
980mA
DC Resistance Max, Parallel
0.07ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
390nH
Saturation Current, Parallel
2.1A
Leakage Inductance
80nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
