Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-103MECCopy
Order Code
Re-Reel2288723RL
Cut Tape2288723
Product RangePFD2015 Series
Also Known AsPFD2015-103MEB
Your Part Number
1,662 In Stock
Need more?
1,662 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.810 | CNY49.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.810 (CNY11.0853) |
| 50+ | CNY8.700 (CNY9.831) |
| 250+ | CNY7.640 (CNY8.6332) |
| 500+ | CNY6.460 (CNY7.2998) |
| 1000+ | CNY5.840 (CNY6.5992) |
| 2000+ | CNY5.300 (CNY5.989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-103MECCopy
Order Code
Re-Reel2288723RL
Cut Tape2288723
Product RangePFD2015 Series
Also Known AsPFD2015-103MEB
Technical Datasheet
Product RangePFD2015 Series
Inductance, Parallel10µH
RMS Current, Parallel130mA
Saturation Current, Parallel300mA
DC Resistance Max, Parallel1.7ohm
Leakage Inductance590nH
Turns Ratio1:1
Product Length2.29mm
Product Width1.52mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PFD2015 series Coupled Chip Inductor with ferrite core and silver-palladium-platinum-glass frit termination. It provides high efficiency and excellent current handling for parts this small. It can also be used as two single inductors connected in series or parallel, as common mode chokes or as wideband transformers. With a footprint of 2.2 x 1.45mm, the PFD2015 is Coilcraft's smallest shielded coupled inductor. It is ideal for use in a variety of circuits including flyback, multi-output buck and SEPIC applications.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 250 Vrms Winding to winding isolation (one minute)
Applications
Power Management, Industrial
Technical Specifications
Product Range
PFD2015 Series
RMS Current, Parallel
130mA
DC Resistance Max, Parallel
1.7ohm
Turns Ratio
1:1
Product Width
1.52mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
300mA
Leakage Inductance
590nH
Product Length
2.29mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
