Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPDLF3500LCCopy
Order Code2458123
Product RangePDLF Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF3500LCCopy
Order Code2458123
Product RangePDLF Series
Technical Datasheet
DC Current Rating500mA
Inductance5µH
DC Resistance Max0.2ohm
Product RangePDLF Series
Impedance-
Inductor Case / Package-
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Impedance
-
Product Length
7.8mm
Product Height
3.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance
5µH
Product Range
PDLF Series
Inductor Case / Package
-
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
