Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-564-06L
Order Code2457699
Product RangePCV-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.230 (CNY126.8199) |
| 3+ | CNY99.870 (CNY112.8531) |
| 5+ | CNY88.960 (CNY100.5248) |
| 10+ | CNY81.740 (CNY92.3662) |
| 20+ | CNY72.170 (CNY81.5521) |
| 50+ | CNY62.280 (CNY70.3764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.23 (CNY126.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-564-06L
Order Code2457699
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)-
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
4A
DC Resistance Max
0.17ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0664
