Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-473-05L
Order Code2457686
Product RangePCV-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.900 (CNY58.647) |
| 3+ | CNY46.190 (CNY52.1947) |
| 5+ | CNY41.140 (CNY46.4882) |
| 10+ | CNY37.810 (CNY42.7253) |
| 20+ | CNY33.380 (CNY37.7194) |
| 50+ | CNY28.810 (CNY32.5553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.90 (CNY58.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-473-05L
Order Code2457686
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)5A
Saturation Current (Isat)-
DC Resistance Max0.035ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
5A
DC Resistance Max
0.035ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148
