Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-224-05L
Order Code2457693
Product RangePCV-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.700 (CNY94.581) |
| 3+ | CNY74.480 (CNY84.1624) |
| 5+ | CNY66.340 (CNY74.9642) |
| 10+ | CNY60.960 (CNY68.8848) |
| 20+ | CNY53.820 (CNY60.8166) |
| 50+ | CNY46.450 (CNY52.4885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.70 (CNY94.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-224-05L
Order Code2457693
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.6A
Saturation Current (Isat)-
DC Resistance Max0.075ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
6.6A
DC Resistance Max
0.075ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
