Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-223-10L
Order Code2457685
Product RangePCV-2 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.030 (CNY48.6239) |
| 3+ | CNY40.330 (CNY45.5729) |
| 5+ | CNY37.620 (CNY42.5106) |
| 10+ | CNY34.920 (CNY39.4596) |
| 20+ | CNY32.110 (CNY36.2843) |
| 50+ | CNY29.280 (CNY33.0864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.03 (CNY48.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-223-10L
Order Code2457685
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)10.3A
Saturation Current (Isat)-
DC Resistance Max0.015ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
10.3A
DC Resistance Max
0.015ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0233
