Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-103-10L
Order Code2457683
Product RangePCV-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.220 (CNY57.8786) |
| 3+ | CNY45.590 (CNY51.5167) |
| 5+ | CNY40.610 (CNY45.8893) |
| 10+ | CNY37.310 (CNY42.1603) |
| 20+ | CNY32.940 (CNY37.2222) |
| 50+ | CNY28.430 (CNY32.1259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.22 (CNY57.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-103-10L
Order Code2457683
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)11.8A
Saturation Current (Isat)-
DC Resistance Max0.01ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
11.8A
DC Resistance Max
0.01ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118
