Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-103-05L
Order Code2457682
Product RangePCV-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.300 (CNY60.229) |
| 3+ | CNY47.430 (CNY53.5959) |
| 5+ | CNY42.250 (CNY47.7425) |
| 10+ | CNY38.820 (CNY43.8666) |
| 20+ | CNY34.270 (CNY38.7251) |
| 50+ | CNY29.580 (CNY33.4254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.30 (CNY60.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-103-05L
Order Code2457682
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)10.5A
Saturation Current (Isat)-
DC Resistance Max0.015ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
10.5A
DC Resistance Max
0.015ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118
