Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-473-10L
Order Code2457676
Product RangePCV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.640 (CNY62.8732) |
| 3+ | CNY49.520 (CNY55.9576) |
| 5+ | CNY44.110 (CNY49.8443) |
| 10+ | CNY40.530 (CNY45.7989) |
| 20+ | CNY35.780 (CNY40.4314) |
| 50+ | CNY30.880 (CNY34.8944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.64 (CNY62.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-473-10L
Order Code2457676
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)8.2A
Saturation Current (Isat)-
DC Resistance Max0.022ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
8.2A
DC Resistance Max
0.022ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0329
