Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-472-03L
Order Code2457664
Product RangePCV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.220 (CNY25.1086) |
| 3+ | CNY19.770 (CNY22.3401) |
| 5+ | CNY17.610 (CNY19.8993) |
| 10+ | CNY16.180 (CNY18.2834) |
| 20+ | CNY14.290 (CNY16.1477) |
| 50+ | CNY12.330 (CNY13.9329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.22 (CNY25.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-472-03L
Order Code2457664
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.5A
Saturation Current (Isat)-
DC Resistance Max0.021ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
4.7µH
RMS Current (Irms)
7.5A
DC Resistance Max
0.021ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
