Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-394-05L
Order Code2457681
Product RangePCV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.300 (CNY80.569) |
| 3+ | CNY63.450 (CNY71.6985) |
| 5+ | CNY56.520 (CNY63.8676) |
| 10+ | CNY51.930 (CNY58.6809) |
| 20+ | CNY45.850 (CNY51.8105) |
| 50+ | CNY39.570 (CNY44.7141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.30 (CNY80.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-394-05L
Order Code2457681
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance390µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)-
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
3A
DC Resistance Max
0.19ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0473
