Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-223-05L
Order Code2457672
Product RangePCV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.300 (CNY44.409) |
| 3+ | CNY34.980 (CNY39.5274) |
| 5+ | CNY31.160 (CNY35.2108) |
| 10+ | CNY28.630 (CNY32.3519) |
| 20+ | CNY25.270 (CNY28.5551) |
| 50+ | CNY21.810 (CNY24.6453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-223-05L
Order Code2457672
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.9A
Saturation Current (Isat)-
DC Resistance Max0.023ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
6.9A
DC Resistance Max
0.023ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
