Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-152-15L
Order Code2457661
Product RangePCV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.770 (CNY40.4201) |
| 3+ | CNY31.830 (CNY35.9679) |
| 5+ | CNY28.360 (CNY32.0468) |
| 10+ | CNY26.050 (CNY29.4365) |
| 20+ | CNY23.000 (CNY25.990) |
| 50+ | CNY19.850 (CNY22.4305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.77 (CNY40.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-152-15L
Order Code2457661
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)18.2A
Saturation Current (Isat)-
DC Resistance Max3000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
1.5µH
RMS Current (Irms)
18.2A
DC Resistance Max
3000µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
