Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-104-03L
Order Code2457677
Product RangePCV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.360 (CNY35.4368) |
| 3+ | CNY27.900 (CNY31.527) |
| 5+ | CNY24.860 (CNY28.0918) |
| 10+ | CNY22.840 (CNY25.8092) |
| 20+ | CNY20.160 (CNY22.7808) |
| 50+ | CNY17.400 (CNY19.662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.36 (CNY35.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-104-03L
Order Code2457677
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.4A
Saturation Current (Isat)-
DC Resistance Max0.072ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
3.4A
DC Resistance Max
0.072ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133
