Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-472-10L
Order Code2457633
Product RangePCV-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.060 (CNY31.7078) |
| 3+ | CNY24.970 (CNY28.2161) |
| 5+ | CNY22.240 (CNY25.1312) |
| 10+ | CNY20.440 (CNY23.0972) |
| 20+ | CNY18.050 (CNY20.3965) |
| 50+ | CNY15.570 (CNY17.5941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.06 (CNY31.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-472-10L
Order Code2457633
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)11.9A
Saturation Current (Isat)-
DC Resistance Max0.012ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
4.7µH
RMS Current (Irms)
11.9A
DC Resistance Max
0.012ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
