Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-472-05L
Order Code2457632
Product RangePCV-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.190 (CNY29.5947) |
| 3+ | CNY23.310 (CNY26.3403) |
| 5+ | CNY20.760 (CNY23.4588) |
| 10+ | CNY19.080 (CNY21.5604) |
| 20+ | CNY16.840 (CNY19.0292) |
| 50+ | CNY14.540 (CNY16.4302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.19 (CNY29.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-472-05L
Order Code2457632
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)8.9A
Saturation Current (Isat)-
DC Resistance Max0.012ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
4.7µH
RMS Current (Irms)
8.9A
DC Resistance Max
0.012ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
