Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-223-03L
Order Code2457641
Product RangePCV-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.540 (CNY24.3402) |
| 3+ | CNY19.170 (CNY21.6621) |
| 5+ | CNY17.070 (CNY19.2891) |
| 10+ | CNY15.690 (CNY17.7297) |
| 20+ | CNY13.850 (CNY15.6505) |
| 50+ | CNY11.960 (CNY13.5148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.54 (CNY24.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-223-03L
Order Code2457641
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.4A
Saturation Current (Isat)-
DC Resistance Max0.035ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
7.4A
DC Resistance Max
0.035ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
