Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-154-05LCopy
Manufacturer Standard Lead Time17 weeks
Order Code2457654
Product RangePCV-0 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.950 (CNY57.5735) |
| 3+ | CNY45.340 (CNY51.2342) |
| 5+ | CNY40.390 (CNY45.6407) |
| 10+ | CNY37.110 (CNY41.9343) |
| 20+ | CNY32.770 (CNY37.0301) |
| 50+ | CNY28.280 (CNY31.9564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.95 (CNY57.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-154-05LCopy
Manufacturer Standard Lead Time17 weeks
Order Code2457654
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.2A
Saturation Current (Isat)-
DC Resistance Max0.065ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
5.2A
DC Resistance Max
0.065ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264
