Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-104-05L
Order Code2457652
Product RangePCV-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.480 (CNY41.2224) |
| 5+ | CNY32.470 (CNY36.6911) |
| 10+ | CNY28.920 (CNY32.6796) |
| 20+ | CNY26.570 (CNY30.0241) |
| 40+ | CNY23.460 (CNY26.5098) |
| 98+ | CNY20.250 (CNY22.8825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.48 (CNY41.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-104-05L
Order Code2457652
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)-
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
5.5A
DC Resistance Max
0.055ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0213
