Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-104-03L
Order Code2457651
Product RangePCV-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.850 (CNY26.9505) |
| 3+ | CNY21.220 (CNY23.9786) |
| 5+ | CNY18.910 (CNY21.3683) |
| 10+ | CNY17.370 (CNY19.6281) |
| 20+ | CNY15.340 (CNY17.3342) |
| 50+ | CNY13.240 (CNY14.9612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.85 (CNY26.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-104-03L
Order Code2457651
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.8A
Saturation Current (Isat)-
DC Resistance Max0.072ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
3.8A
DC Resistance Max
0.072ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
