Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-103-05L
Order Code2457636
Product RangePCV-0 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.370 (CNY24.1481) |
| 3+ | CNY19.020 (CNY21.4926) |
| 5+ | CNY16.940 (CNY19.1422) |
| 10+ | CNY15.570 (CNY17.5941) |
| 20+ | CNY13.740 (CNY15.5262) |
| 50+ | CNY11.860 (CNY13.4018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.37 (CNY24.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-103-05L
Order Code2457636
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.1A
Saturation Current (Isat)-
DC Resistance Max0.017ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
7.1A
DC Resistance Max
0.017ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
