Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-104MLD
Order Code
Re-Reel2288705RL
Cut Tape2288705
Product RangeMSS7341T Series
Also Known AsMSS7341T-104MLB
Your Part Number
1,223 In Stock
Need more?
1223 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.670 | CNY18.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.670 (CNY21.0971) |
| 50+ | CNY16.700 (CNY18.871) |
| 100+ | CNY15.020 (CNY16.9726) |
| 250+ | CNY13.810 (CNY15.6053) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1200+ | CNY10.340 (CNY11.6842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-104MLD
Order Code
Re-Reel2288705RL
Cut Tape2288705
Product RangeMSS7341T Series
Also Known AsMSS7341T-104MLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product RangeMSS7341T Series
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSS7341T series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
- AEC-Q200 grade 1 qualified
- Designed for high ambient temperatures
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS7341T Series
DC Resistance Max
0.31ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
540mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS7341T-104MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
