Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-332NLBCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288685RL
Cut Tape2288685
Product RangeMSS7341 Series
Your Part Number
546 In Stock
Need more?
546 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.950 | CNY15.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.950 (CNY18.0235) |
| 50+ | CNY14.270 (CNY16.1251) |
| 100+ | CNY12.830 (CNY14.4979) |
| 250+ | CNY11.800 (CNY13.334) |
| 500+ | CNY10.350 (CNY11.6955) |
| 1200+ | CNY8.830 (CNY9.9779) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-332NLBCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288685RL
Cut Tape2288685
Product RangeMSS7341 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)2.74A
Product RangeMSS7341 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MSS7341 Series
DC Resistance Max
0.018ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
2.74A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
