Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-223MLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2297729
Re-Reel2288657RL
Cut Tape2288657
Product RangeMSS6132 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.320 | CNY14.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.320 (CNY16.1816) |
| 10+ | CNY14.040 (CNY15.8652) |
| 50+ | CNY13.750 (CNY15.5375) |
| 100+ | CNY13.470 (CNY15.2211) |
| 200+ | CNY13.180 (CNY14.8934) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.580 (CNY9.6954) |
| 2500+ | CNY7.510 (CNY8.4863) |
| 5000+ | CNY6.220 (CNY7.0286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-223MLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2297729
Re-Reel2288657RL
Cut Tape2288657
Product RangeMSS6132 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Product RangeMSS6132 Series
Inductor Case / Package-
DC Resistance Max0.158ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSS6132 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze (current production) or gold over nickel over phosphor bronze (prior production) termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
DC Resistance Max
0.158ohm
Product Length
6.1mm
Product Height
3.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
970mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS6132-223MLC
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
