Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-123MLCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288653RL
Cut Tape2288653
Product RangeMSS6132 Series
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.250 | CNY15.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.250 (CNY17.2325) |
| 10+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY11.280 (CNY12.7464) |
| 200+ | CNY9.890 (CNY11.1757) |
| 500+ | CNY8.440 (CNY9.5372) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-123MLCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288653RL
Cut Tape2288653
Product RangeMSS6132 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeMSS6132 Series
Inductor Case / Package-
DC Resistance Max0.079ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
DC Resistance Max
0.079ohm
Product Length
6.1mm
Product Height
3.2mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS6132-123MLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
