Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-682MLBCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288604RL
Cut Tape2288604
Product RangeMSS5131 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.620 | CNY15.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.620 (CNY17.6506) |
| 10+ | CNY13.970 (CNY15.7861) |
| 50+ | CNY12.560 (CNY14.1928) |
| 100+ | CNY11.550 (CNY13.0515) |
| 200+ | CNY10.130 (CNY11.4469) |
| 600+ | CNY8.650 (CNY9.7745) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-682MLBCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288604RL
Cut Tape2288604
Product RangeMSS5131 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.16A
Inductor ConstructionShielded
Saturation Current (Isat)980mA
Product RangeMSS5131 Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
DC Resistance Max
0.05ohm
Product Length
5.1mm
Product Height
3.1mm
RMS Current (Irms)
2.16A
Saturation Current (Isat)
980mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS5131-682MLB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
