Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-563MLCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288616RL
Cut Tape2288616
Product RangeMSS5131 Series
Also Known AsMSS5131-563MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.870 | CNY13.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY12.410 (CNY14.0233) |
| 50+ | CNY11.160 (CNY12.6108) |
| 100+ | CNY10.260 (CNY11.5938) |
| 200+ | CNY9.000 (CNY10.170) |
| 600+ | CNY7.680 (CNY8.6784) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-563MLCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288616RL
Cut Tape2288616
Product RangeMSS5131 Series
Also Known AsMSS5131-563MLB
Technical Datasheet
Inductance56µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)340mA
Product RangeMSS5131 Series
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
340mA
DC Resistance Max
0.28ohm
Product Length
5.1mm
Product Height
3.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
