Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-103MLCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288578RL
Cut Tape2288578
Product RangeMSS5121 Series
Also Known AsMSS5121-103MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.340 | CNY14.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.340 (CNY16.2042) |
| 10+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY11.540 (CNY13.0402) |
| 100+ | CNY10.610 (CNY11.9893) |
| 200+ | CNY9.300 (CNY10.509) |
| 600+ | CNY7.940 (CNY8.9722) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-103MLCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2288578RL
Cut Tape2288578
Product RangeMSS5121 Series
Also Known AsMSS5121-103MLB
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)980mA
Product RangeMSS5121 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS5121 Series
DC Resistance Max
0.16ohm
Product Length
5.1mm
Product Height
2.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
980mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
