Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-472MLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2297599
Re-Reel2288526RL
Cut Tape2288526
Product RangeMSS1278T Series
Your Part Number
1,227 In Stock
Need more?
227 Delivery in 3-4 Business Days(SG stock)
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.560 | CNY30.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.560 (CNY34.5328) |
| 10+ | CNY27.340 (CNY30.8942) |
| 50+ | CNY24.590 (CNY27.7867) |
| 100+ | CNY22.610 (CNY25.5493) |
| 200+ | CNY19.830 (CNY22.4079) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY19.440 (CNY21.9672) |
| 2500+ | CNY17.390 (CNY19.6507) |
| 5000+ | CNY15.640 (CNY17.6732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-472MLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2297599
Re-Reel2288526RL
Cut Tape2288526
Product RangeMSS1278T Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)15.3A
Product RangeMSS1278T Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
DC Resistance Max
0.0155ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
15.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278T-472MLD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
