Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-272NLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288549RL
Cut Tape2288549
Product RangeMSS1278T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.440 | CNY19.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.440 (CNY21.9672) |
| 10+ | CNY17.390 (CNY19.6507) |
| 50+ | CNY15.640 (CNY17.6732) |
| 100+ | CNY14.380 (CNY16.2494) |
| 200+ | CNY12.610 (CNY14.2493) |
| 500+ | CNY10.770 (CNY12.1701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-272NLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288549RL
Cut Tape2288549
Product RangeMSS1278T Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)18.76A
Product RangeMSS1278T Series
DC Resistance Max0.0113ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.6A
Saturation Current (Isat)
18.76A
DC Resistance Max
0.0113ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
