Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-224KLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288517RL
Cut Tape2288517
Product RangeMSS1278T Series
Your Part Number
103 In Stock
1,000 more incoming. You can reserve stock now
103 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.580 | CNY19.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY17.510 (CNY19.7863) |
| 50+ | CNY15.750 (CNY17.7975) |
| 100+ | CNY14.480 (CNY16.3624) |
| 200+ | CNY12.700 (CNY14.351) |
| 500+ | CNY10.840 (CNY12.2492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-224KLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288517RL
Cut Tape2288517
Product RangeMSS1278T Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.24A
Product RangeMSS1278T Series
Inductor Case / Package-
DC Resistance Max0.3596ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
DC Resistance Max
0.3596ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.24A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278T-224KLD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
