Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-124KLDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2288513RL
Cut Tape2288513
Product RangeMSS1278T Series
Also Known AsMSS1278T-124KLB
Your Part Number
153 In Stock
400 more incoming. You can reserve stock now
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.440 | CNY19.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.440 (CNY21.9672) |
| 10+ | CNY17.390 (CNY19.6507) |
| 50+ | CNY15.640 (CNY17.6732) |
| 100+ | CNY14.380 (CNY16.2494) |
| 200+ | CNY12.610 (CNY14.2493) |
| 500+ | CNY10.770 (CNY12.1701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-124KLDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2288513RL
Cut Tape2288513
Product RangeMSS1278T Series
Also Known AsMSS1278T-124KLB
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.02A
Product RangeMSS1278T Series
Inductor Case / Package-
DC Resistance Max0.2026ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
DC Resistance Max
0.2026ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.02A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278T-124KLD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
