Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-123MEDCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3639670RL
Cut Tape3639670
Product RangeMSS1278H Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.730 | CNY24.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.730 (CNY27.9449) |
| 10+ | CNY21.870 (CNY24.7131) |
| 50+ | CNY19.010 (CNY21.4813) |
| 100+ | CNY16.150 (CNY18.2495) |
| 200+ | CNY13.290 (CNY15.0177) |
| 500+ | CNY10.420 (CNY11.7746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-123MEDCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3639670RL
Cut Tape3639670
Product RangeMSS1278H Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max0.0192ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
DC Resistance Max
0.0192ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
