Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-274KLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288447RL
Cut Tape2288447
Product RangeMSS1260T Series
Also Known AsMSS1260T-274KLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.280 | CNY24.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.280 (CNY27.4364) |
| 10+ | CNY21.710 (CNY24.5323) |
| 50+ | CNY19.530 (CNY22.0689) |
| 100+ | CNY17.960 (CNY20.2948) |
| 200+ | CNY15.750 (CNY17.7975) |
| 500+ | CNY13.440 (CNY15.1872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-274KLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288447RL
Cut Tape2288447
Product RangeMSS1260T Series
Also Known AsMSS1260T-274KLB
Technical Datasheet
Inductance270µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.18A
Product RangeMSS1260T Series
DC Resistance Max0.355ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.18A
DC Resistance Max
0.355ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
