Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-154KLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288444RL
Cut Tape2288444
Product RangeMSS1260T Series
Also Known AsMSS1260T-154KLB
Your Part Number
55 In Stock
Need more?
30 Delivery in 3-4 Business Days(SG stock)
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.180 | CNY25.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.180 (CNY28.4534) |
| 10+ | CNY22.520 (CNY25.4476) |
| 50+ | CNY20.260 (CNY22.8938) |
| 100+ | CNY18.630 (CNY21.0519) |
| 200+ | CNY16.340 (CNY18.4642) |
| 500+ | CNY13.940 (CNY15.7522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-154KLDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288444RL
Cut Tape2288444
Product RangeMSS1260T Series
Also Known AsMSS1260T-154KLB
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.66A
Inductor ConstructionShielded
Saturation Current (Isat)1.64A
Product RangeMSS1260T Series
Inductor Case / Package-
DC Resistance Max0.216ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.216ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
1.66A
Saturation Current (Isat)
1.64A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
