Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-104MLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288406RL
Cut Tape2288406
Product RangeMSS1246T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.890 | CNY16.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.890 (CNY19.0857) |
| 5+ | CNY15.110 (CNY17.0743) |
| 10+ | CNY13.590 (CNY15.3567) |
| 25+ | CNY12.500 (CNY14.125) |
| 50+ | CNY10.960 (CNY12.3848) |
| 200+ | CNY9.350 (CNY10.5655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-104MLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288406RL
Cut Tape2288406
Product RangeMSS1246T Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.84A
Product RangeMSS1246T Series
DC Resistance Max0.2409ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.84A
DC Resistance Max
0.2409ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
