Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-333MLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288362RL
Cut Tape2288362
Product RangeMSS1246 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.040 | CNY19.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 5+ | CNY17.920 (CNY20.2496) |
| 10+ | CNY16.800 (CNY18.984) |
| 25+ | CNY15.670 (CNY17.7071) |
| 50+ | CNY14.550 (CNY16.4415) |
| 200+ | CNY13.420 (CNY15.1646) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-333MLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288362RL
Cut Tape2288362
Product RangeMSS1246 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.14A
Product RangeMSS1246 Series
DC Resistance Max0.0908ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSS1246 series SMT Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Very low DCR and excellent current handling
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.14A
DC Resistance Max
0.0908ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (2)
Alternatives for MSS1246-333MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
