Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-103MLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2343791
Re-Reel2288306RL
Cut Tape2288306
Product RangeMSS1048T Series
Also Known AsMSS1048T-103MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.560 | CNY26.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.560 (CNY30.0128) |
| 5+ | CNY23.760 (CNY26.8488) |
| 10+ | CNY21.370 (CNY24.1481) |
| 25+ | CNY19.660 (CNY22.2158) |
| 50+ | CNY17.230 (CNY19.4699) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY16.890 (CNY19.0857) |
| 1000+ | CNY15.110 (CNY17.0743) |
| 2000+ | CNY13.590 (CNY15.3567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-103MLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2343791
Re-Reel2288306RL
Cut Tape2288306
Product RangeMSS1048T Series
Also Known AsMSS1048T-103MLB
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.79A
Inductor ConstructionShielded
Saturation Current (Isat)3.08A
Product RangeMSS1048T Series
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS1048T Series
DC Resistance Max
0.023ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
4.79A
Saturation Current (Isat)
3.08A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS1048T-103MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
