Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-334KLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288264RL
Cut Tape2288264
Product RangeMSS1048 Series
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.720 | CNY15.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.720 (CNY17.7636) |
| 5+ | CNY14.060 (CNY15.8878) |
| 10+ | CNY12.640 (CNY14.2832) |
| 25+ | CNY11.630 (CNY13.1419) |
| 50+ | CNY10.200 (CNY11.526) |
| 200+ | CNY8.700 (CNY9.831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-334KLCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2288264RL
Cut Tape2288264
Product RangeMSS1048 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.748ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.748ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
570mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
