Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-274KLC
Order Code
Re-Reel2288196RL
Cut Tape2288196
Product RangeMSS1038 Series
Also Known AsMSS1038-274KLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.360 | CNY17.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.360 (CNY19.6168) |
| 10+ | CNY15.530 (CNY17.5489) |
| 25+ | CNY13.970 (CNY15.7861) |
| 50+ | CNY12.840 (CNY14.5092) |
| 100+ | CNY11.260 (CNY12.7238) |
| 250+ | CNY9.610 (CNY10.8593) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-274KLC
Order Code
Re-Reel2288196RL
Cut Tape2288196
Product RangeMSS1038 Series
Also Known AsMSS1038-274KLB
Technical Datasheet
Inductance270µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeMSS1038 Series
DC Resistance Max0.926ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
860mA
Saturation Current (Isat)
660mA
DC Resistance Max
0.926ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
