Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-152NLCCopy
Order Code2288220
Product RangeMSS1038 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-152NLCCopy
Order Code2288220
Product RangeMSS1038 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.85A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max8100µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MSS1038-152NLC
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
DC Resistance Max
8100µohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
7.85A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
