Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-183MLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2288168RL
Cut Tape2288168
Product RangeMSD7342 Series
Also Known AsMSD7342-183MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.800 | CNY24.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.800 (CNY28.024) |
| 10+ | CNY21.990 (CNY24.8487) |
| 25+ | CNY19.320 (CNY21.8316) |
| 50+ | CNY16.330 (CNY18.4529) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY13.390 (CNY15.1307) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-183MLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2288168RL
Cut Tape2288168
Product RangeMSD7342 Series
Also Known AsMSD7342-183MLB
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel18µH
RMS Current, Parallel950mA
Saturation Current, Parallel2A
DC Resistance Max, Parallel0.085ohm
Leakage Inductance160nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
950mA
DC Resistance Max, Parallel
0.085ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
18µH
Saturation Current, Parallel
2A
Leakage Inductance
160nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
