Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-123MED
Order Code2780245
Product RangeMSD1514 Series
Also Known AsMSD1514-123MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 175+ | CNY36.260 (CNY40.9738) |
| 875+ | CNY32.160 (CNY36.3408) |
| 1750+ | CNY28.260 (CNY31.9338) |
Price for:Each (Supplied on Full Reel)
Minimum: 175
Multiple: 175
CNY6,345.50 (CNY7,170.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-123MED
Order Code2780245
Product RangeMSD1514 Series
Also Known AsMSD1514-123MEB
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel12µH
RMS Current, Parallel3.7A
Saturation Current, Parallel12.2A
DC Resistance Max, Parallel0.022ohm
Leakage Inductance400nH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
3.7A
DC Resistance Max, Parallel
0.022ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
12µH
Saturation Current, Parallel
12.2A
Leakage Inductance
400nH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118
